960-27-28-S-AB-0

960-27-28-S-AB-0
Изображения служат только для ознакомления,
см. техническую документацию
398 шт., срок 7-9 недель
1 970 руб.
от 10 шт.1 800 руб.
от 25 шт.1 700 руб.
от 50 шт.1 494.21 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8005790310
Бренд: Wakefield-Vette

Описание

960 Series Plastic Push Pin Heat Sinks
Wakefield-Vette 960 Series Plastic Push Pin Heat Sinks feature pre-assembled plastic push pins with a flexible barb that engage precisely with PCB holes. Compression springs press the heatsink to the device providing a confident grip to the PCB. A wide range of push pin sizes and footprints are offered to ensure the integrity of the PCB contact with optimal cooling options. The components cross-cut format allows for use in any air flow conditions. The RoHS compliant components are ideal for markets including but not limited to telecommunications, medical, and military.

Технические параметры

Brand: Wakefield-Vette
Color: Black
Designed for: BGA
Factory Pack Quantity: Factory Pack Quantity: 100
Fin Style: Cross Cut Fin
Heatsink Material: Aluminum
Height - mm: 28 mm
Length - mm: 28 mm
Manufacturer: Wakefield-Vette
Mounting Style: Push Pin
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Series: 960
Subcategory: Heatsinks
Width - mm: 27.5 mm

Техническая документация

Datasheet
pdf, 1125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.