69168-110

69168-110
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.510 руб.
от 200 шт.401 руб.
от 1000 шт.266.26 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8005791636
Бренд: Amphenol

Описание

BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Brand: Amphenol FCI
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 200
Housing Color: Black
Housing Material: Polycyclohexylenedimethylene Terephthalate(PCT)
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 158 КБ