INIR -ME-5%, Датчик Обнаружения Газа, Methane, 100 млн-, Integrated Infrared (INIR), INIR Series

INIR -ME-5%, Датчик Обнаружения Газа, Methane, 100 млн-, Integrated Infrared (INIR), INIR Series
Изображения служат только для ознакомления,
см. техническую документацию
67 210 руб.
Добавить в корзину 1 шт. на сумму 67 210 руб.
Номенклатурный номер: 8004044122
Артикул: INIR -ME-5%
Бренд: Amphenol

Описание

Integrated IR (INIR) Gas Sensors

Amphenol SGX Sensortech Integrated IR (INIR) Gas Sensors are designed with an ARM7-core microcontroller to increase reliability and minimize the probability of faults. These user-friendly sensors incorporate the necessary electronics and embedded software to operate from a low voltage DC power supply. Amphenol SGX Sensortech Integrated IR (INIR) Sensors process raw signals to output a linear, temperature compensated signal proportional to the gas concentration applied. The output signal is available in digital and analog forms. These devices offer high resolution up to 10ppm and a detectivity level as low as 100ppm. Typical applications include hazardous areas, mining, automation/control, indoor air quality, and industrial health/safety.

Технические параметры

Brand: Amphenol SGX Sensortech
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel
Operating Supply Voltage: 3.3 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Methane(CH4)
Series: INIR
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.2 V
Type: Gas Sensor
Вес, г 40

Техническая документация

Datasheet
pdf, 993 КБ