56460-500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
223 шт., срок 7-9 недель
8 230 руб.
от 20 шт. —
6 620 руб.
от 100 шт. —
5 670 руб.
Добавить в корзину 1 шт.
на сумму 8 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8005795533
Бренд: Laird Thermal Systems
Описание
CP (Ceramic Plate) Thermoelectric Modules Laird CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric Modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications, making them ideal for medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food/beverage cooling, and chillers (liquid cooling).
Технические параметры
Brand: | Laird Thermal Systems |
Delta Tmax: | +71 C |
Factory Pack Quantity: | 20 |
Manufacturer: | Laird Thermal Systems |
Maximum Current: | 3.9 A |
Maximum Voltage: | 13.9 V |
Part # Aliases: | CP10.127.05, L1, EP, W4.5 CP10-127-05-L1-EP |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 33 W |
Subcategory: | Thermoelectric |
Type: | Ceramic Plate |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.