CFM-9225V-145-455

CFM-9225V-145-455
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7-9 недель
2 630 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8005801749
Бренд: CUI Inc

Описание

DC Fans with omniCOOL System
CUI Devices CFM-V, CFM-C, and CFM-CF series of high-performance DC axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life with the innovative omniCOOL™ bearing system, which bridges the cost-performance gap between traditional sleeve and ball bearing fan technology. With airflows ranging from 1.17CFM up to 138CFM, these CUI Devices DC axial fans and blowers feature noise levels from 10.7dB to 48dB. Models in the CFM-V, CFM-C, and CFM-CF series also carry rated voltages of 5V, 12V, and 24V, 1500RPM to 9500RPM rated speeds, and static pressures ranging from 0.04 to 0.97 in H 2 O. The fans are ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications.

Технические параметры

Brand: CUI Devices
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 56
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: CUI Devices
Packaging: Tray
Pressure Type: 0.35 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: CFM-92V
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Tradename: omniCOOL
Type: Axial

Техническая документация

Datasheet
pdf, 864 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.