292V1X24A

292V1X24A
Изображения служат только для ознакомления,
см. техническую документацию
505 шт., срок 7-9 недель
4 270 руб.
от 5 шт.3 450 руб.
от 10 шт.3 230 руб.
от 30 шт.2 767.32 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8005802074

Описание

292 20mm Optical Ring Encoders CTS Electronic Components 292 20mm Optical Ring Encoders provide a reliable and durable solution to applications that require extended rotational life where traditional mechanical contacting designs fall short. The hollow shaft design allows the engineer to integrate an additional push switch or LED in the center of the unit. Power options allow for use in standard or energy-efficient circuits. The integrated Schmitt trigger and pull-up resistor reduce the number of components required when adding an encoder to a circuit. These encoders come in a 20mm diameter package and operate over a -10°C to +85°C operating temperature range.

Технические параметры

Brand: CTS Electronic Components
Factory Pack Quantity: 30
IP Rating: IP50
Life: 3000000 Cycle
Manufacturer: CTS
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 24 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Ring Encoders
Resolution: 24 PPR
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Optical
Termination Style: PC Pin
Type: Incremental/Shaftless
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 674 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.