5710111F

Фото 1/2 5710111F
Изображения служат только для ознакомления,
см. техническую документацию
2447 шт., срок 7-9 недель
770 руб.
от 10 шт.470 руб.
от 100 шт.338 руб.
от 500 шт.285.67 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения3
Номенклатурный номер: 8005805431
Бренд: Dialight

Описание

Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk

Технические параметры

Base Product Number 5710111 ->
Color Red (x 2)
Configuration 2 High
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 12.6mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 38В°
Voltage Rating 2V
Wavelength - Peak 635nm
Automotive No
ECCN (US) EAR99
High Brightness No
High Power No
Intensity 12.6mcd
Internal Protection No
Lead Shape Through Hole
Lead Standoff Yes
Lens Appearance Diffused
Lens Shape Type Circular
Maximum Forward Current (mA) 30
Maximum Forward Voltage (V) 2.8
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 2
Packaging Bulk
Part Status Active
PCB changed 4
Peak Wavelength (nm) 635
Pin Count 4
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5(Min)
Special Color Red
Supplier Color Red
Type Bi-Level Uni-Color
Typical Forward Voltage (V) 2
Viewing Angle (°) 38

Техническая документация

Datasheet
pdf, 25 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.