62A22-02-060C

Фото 1/2 62A22-02-060C
Изображения служат только для ознакомления,
см. техническую документацию
359 шт., срок 6-8 недель
12 830 руб.
от 10 шт.10 940 руб.
от 25 шт.9 870 руб.
от 50 шт.9 225.92 руб.
Добавить в корзину 1 шт. на сумму 12 830 руб.
Альтернативные предложения1
Номенклатурный номер: 8005805938
Бренд: Grayhill

Описание

The 62A, V, D Series of optical encoders from Grayhill are low cost and economical in size. This range of encoders are suitable for use in applications such as global positioning systems, driver information systems and medical equipment.

Технические параметры

Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Factory Pack Quantity: Factory Pack Quantity: 25
Life: 1000000 Cycles
Manufacturer: Grayhill
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Channels: 2 Channel
Number of Detents: 16 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 16 PPR
Series: 62A, V, D
Shaft Diameter: 6.35 mm
Shaft Length: 3/8 in
Shaft Type: D/Flatted
Size/Dimension: 1/2 in
Subcategory: Encoders
Technology: Optical
Termination Style: Connector
Type: Incremental
With Switch: Pushbutton Switch
Current Rating 30mA
Encoder Reading Quadrature
Encoder Signal 2-Bit Quadrature
Maximum Operating Speed 100rpm
Mounting Type Surface Mount
Shaft Diameter 6.35 mm
Shaft Style Flat
Supply Voltage 5V dc
Termination Style Connector

Техническая документация

Datasheet
pdf, 193 КБ
Datasheet 62A15-01-090C
pdf, 1036 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.