38019
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
16 340 руб.
Добавить в корзину 1 шт.
на сумму 16 340 руб.
Номенклатурный номер: 8005808952
Бренд: Altech Corporation
Описание
Line Protection, Distribution, Backups\Power Distribution, Surge Protectors
Conn Power Distribution Block 1 POS Screw RA Cable Mount 310A
Технические параметры
AC Outlets | 11 |
Approval Agency | CE, CSAus, UR |
Connector - AC Input | Screw Terminals |
Connector - AC Output | Screw Terminals |
Current - Max | 310A |
ECCN | EAR99 |
Housing Material | Plastic |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail, Panel |
Overload Protection | None |
Package | Bulk |
Region Utilized | International |
RoHS Status | ROHS3 Compliant |
Type | PDU (Power Distribution Unit) |
Voltage - Input | 600V |
Brand: | Altech |
Color: | White |
Connection Method: | Screw |
Current Rating: | 310 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Altech |
Mounting Style: | Panel Mount |
Number of Positions: | 1 Position |
Product Category: | DIN Rail Terminal Blocks |
Product Type: | DIN Rail Terminal Blocks |
Subcategory: | Terminal Blocks |
Type: | Power Distribution Block |
Voltage Rating: | 600 VAC |
Wire Gauge Max: | 2 AWG |
Wire Gauge Min: | 14 AWG |
Wire Gauge Range: | 3/0 AWG to 350 kcmil |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 310 |
Maximum Voltage Rating | 600VAC |
Mounting | Cable Mount |
Number of Circuits | 1 |
Number of Contacts | 1 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Termination Method | Screw |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.