MGS3123R3, Isolated DC/DC Converters - Through Hole 2.64W 9-18Vin 3.3V 0.8A SIP Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
4 170 руб.
Добавить в корзину 1 шт.
на сумму 4 170 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGS DC-DC Converters Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.
Технические параметры
Brand: | Cosel |
Cooling Method: | Convection, Air-Cooled |
Efficiency: | 80% |
Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 18 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cosel |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 800 mA |
Output Power: | 2.64 W |
Output Voltage-Channel 1: | 3.3 V |
Packaging: | Bulk |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1543 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.