AT114009
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
410 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Tools\Insertion, Extraction
Extraction Tool For Circular Contacts, 6 AWG
Технические параметры
Base Product Number | AT11 -> |
ECCN | EAR99 |
For Use With/Related Products | Circular Contacts, 6 AWG |
HTSUS | 3926.90.9985 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | DuraMateв„ў -> |
Tool Type | Extraction Tool |
Brand: | Amphenol SINE Systems |
Description/Function: | PROBE TOOL, EXTRACTION SIZE 4 |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
For Use With: | AHDP Series Contacts |
Manufacturer: | Amphenol |
Packaging: | Bulk |
Product Category: | Extraction, Removal & Insertion Tools |
Product Type: | Extraction/Insertion Tools |
Product: | Extraction Tools |
Series: | AHDP |
Subcategory: | Tools |
Tradename: | DuraMate |
Type: | Contact Removal Tool |