1061140100

1061140100
Изображения служат только для ознакомления,
см. техническую документацию
11 010 руб.
от 10 шт.8 630 руб.
от 100 шт.6 880 руб.
Добавить в корзину 1 шт. на сумму 11 010 руб.
Номенклатурный номер: 8005815319
Бренд: Molex

Описание

Optical EMI Shielding Adapters
Molex Optical EMI Shielding Adapters address the mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels and enclosures. The adapter housings are either all die-cast or half die-cast, half polymer. Both styles use an EMI gasket that seals the adapters to the panel. These adapters increase the shielding effectiveness while enhancing the front-panel aesthetics compared to traditional plastic adapters. The single- or multi-port adapter design accepts one or four connectors, with screw or snap-mount styles available. Molex Optical EMI Shielding Adapters are ideal for telecommunications, data / storage, aerospace / defense, and industrial test equipment.

Технические параметры

Body Material: Metal
Brand: Molex
Convert From: MPO
Convert To: MPO
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Molex
Mode: Multimode, Singlemode
Port Type: Simplex
Product Category: Fiber Optic Connectors
Product Type: Fiber Optic Connectors
Product: Adapters
Series: 106114
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 41 КБ