DF62B-13EP-2.2C

Фото 1/3 DF62B-13EP-2.2C
Изображения служат только для ознакомления,
см. техническую документацию
17865 шт., срок 7-9 недель
240 руб.
от 10 шт.190 руб.
от 25 шт.178 руб.
от 50 шт.168.38 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения2
Номенклатурный номер: 8005818770
Бренд: Hirose Electric

Описание

DF62 Slim In-Line Connectors
Hirose's DF62 Slim In-Line Connectors feature a slim design and smooth contours to provide connections that are virtually tangle-free. The DF62's unique multi-row pin layout arranges its contacts into a grid that produces a small, diagonal diameter. The smooth exterior shape allows the connector to move easily inside of wiring conduits, and the lack of exposed metal parts on the outside of the connector eliminates the possibility of short circuits between the connector and the inside of metal conduits. The design also protects the crimp contacts from deformation. The positive locking structure provides a tactile click and visible lock confirmation to ensure a secure and robust connection with the retention strength of approximately 50N. DF62 Connectors have an operating temperature range of -35°C to +105°C, making the series suitable for industrial and LED applications. Ideal for small/narrow spaces, typical applications include robotic machinery, LED lighting, medical devices, consumer appliances, and office equipment. The RoHS compliant Hirose DF62 Slim In-Line Connectors are available in 2 to 7 and 13 positions. DF62 Series now includes a Panel Mount version.

Технические параметры

Application Wire-to-Wire
Brand Hirose Connector
Contact Type Pin(Male)
Factory Pack Quantity 1
Housing Gender Plug
Housing Material Polybutylene Terephthalate(PBT)
Manufacturer Hirose Electric
Mounting Style Panel
Packaging Bulk
Pitch 2 mm
Product Wire Housings
Product Category Headers и Wire Housings
Product Type Headers и Wire Housings
Row Spacing 2.2 mm
Series DF62
Subcategory Headers и Wire Housings
Type Plug Housing
Application: Wire-to-Wire
Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -35 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 13 Position
Number of Rows: 4 Row
Packaging: Bulk
Part # Aliases: 544-0564-1-00
Pitch: 2.2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Row Spacing: 2.2 mm
Series: DF62
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Type: Plug Housing
Body Orientation Straight
Gender Male
Mounting Type Panel Mount
Number of Contacts 13
Width 10.4mm

Техническая документация

Datasheet
pdf, 498 КБ
Datasheet
pdf, 708 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.