TW-AM-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 шт., срок 7-9 недель
1 730 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Альтернативные предложения1
Описание
Machine Pin Jump Wires
Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.
Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.
Технические параметры
Brand: | Twin Industries |
Connector End A: | Pin |
Connector End B: | Wire |
Description/Function: | Machine pin jumper wires |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
Manufacturer: | Twin Industries |
Product Category: | Jumper Wires |
Product Type: | Jumper Wires |
Product: | Wire |
Subcategory: | Prototyping |
Type: | Breadboard Wire |
Техническая документация
Datasheet
pdf, 202 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.