1553129
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3892 шт., срок 7-9 недель
440 руб.
от 5 шт. —
380 руб.
от 10 шт. —
346 руб.
от 50 шт. —
309.21 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения1
Описание
M5 to M12 Circular Connectors Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.
Технические параметры
Accessory Type | Plug Screw |
Factory Pack Quantity | 5 |
Housing Material | Polyamide(PA) |
IP Rating | IP67 |
Product | Accessories |
Series | PROT-SACC |
Thread Size | M12 |
Tradename | PLUSCON Field |
Accessory Type: | Plug Screw |
Brand: | Phoenix Contact |
Factory Pack Quantity: | 5 |
Housing Material: | Polyamide(PA) |
IP Rating: | IP67 |
Manufacturer: | Phoenix Contact |
Part # Aliases: | PROT-MS_SCO PROTMSSCO |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Accessories |
Subcategory: | Circular Connectors |
Thread Size: | M12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.