AD630ADZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 020 руб.
от 19 шт. —
13 920 руб.
Добавить в корзину 1 шт.
на сумму 17 020 руб.
Описание
RF/IF and RFID\RF Misc ICs and Modules
РЧ IC-модулятор / демодулятор общего назначения 0 Гц ~ 2 МГц 20-CDIP
Технические параметры
Base Product Number | AD630 -> |
ECCN | 5A991B |
Frequency | 0Hz ~ 2MHz |
Function | Modulator/Demodulator |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | 20-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RF Type | General Purpose |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-CDIP |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 2 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 0 Hz |
Minimum Operating Temperature: | -25 C |
Modulation Format: | Balanced |
Mounting Style: | Through Hole |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 15 V |
Package / Case: | CDIP-20 SB |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Modulator/Demodulator |
Product Type: | Modulator/Demodulator |
Series: | AD630 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | Modulator/Demodulator |
Device Type | Modulator/Demodulator |
Maximum Conversion Gain | 110dB |
Maximum I/Q Frequency | 2MHz |
Maximum Operating Supply Voltage | 16.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 5 mA |
Minimum Operating Supply Voltage | 5 V |
Minimum Operating Temperature | +85 °C |
Modulation Type | Balanced |
Package Type | SBDIP |
Pin Count | 20 |
Programmable | Yes |
Width | 7.62mm |