PQDE6W-Q24-S3-T

PQDE6W-Q24-S3-T
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 7-9 недель
6 170 руб.
от 5 шт.5 760 руб.
от 24 шт.5 340 руб.
от 48 шт.4 659.81 руб.
Добавить в корзину 1 шт. на сумму 6 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005837300
Бренд: CUI Inc

Описание

PQDE6W / VAQE6W 6W Isolated DC-DC Converters

CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters offer single- and dual-output models with wide 4: 1 input ranges, high efficiency up to 88%, and a -40°C to +85°C operating temperature range. The VAQE6W series is available in a board-mount package, while the PQDE6W series includes board-mount, chassis-mount, and DIN-rail versions. CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters include input undervoltage, overvoltage, and overcurrent protection.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 10 V
Input Voltage: 10 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 1.5 A
Output Power: 4.95 W
Output Voltage-Channel 1: 3.3 V
Packaging: Tray
Part # Aliases: 656-93879R
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PQDE6W-T
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 737 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.