125415

125415
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
9 570 руб.
от 10 шт.8 170 руб.
Добавить в корзину 1 шт. на сумму 9 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005837877
Бренд: Wakefield-Vette

Описание

1 & 3 FT Heat Sink Thermal Extrusions

Wakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.

Технические параметры

Brand: Wakefield-Vette
Factory Pack Quantity: Factory Pack Quantity: 50
Fin Style: Extruded Radial Fin
Heatsink Material: Aluminum
Height - in: 1.6 in
Length - in: 12 in
Manufacturer: Wakefield-Vette
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Extrusions
Series: 1254
Subcategory: Heat Sinks
Thermal Resistance: 1.3 C/W
Type: Flatback
Width - in: 6.5 in

Техническая документация

Datasheet
pdf, 31896 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.