IPL1-125-02-S-D-K

IPL1-125-02-S-D-K
Изображения служат только для ознакомления,
см. техническую документацию
180 шт., срок 7-9 недель
3 390 руб.
от 10 шт.2 910 руб.
от 25 шт.2 550 руб.
от 50 шт.2 266.10 руб.
Добавить в корзину 1 шт. на сумму 3 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8005839572
Бренд: Samtec

Описание

Mini Mate.100" (2.54mm) Discrete Wire Solutions Samtec Mini Mate.100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.

Технические параметры

Application: Wire-to-Board
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2.1 A to 4.8 A
Factory Pack Quantity: 8
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Discrete Wire
Voltage Rating: 675 VAC, 954 VDC

Техническая документация

Datasheet
pdf, 352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.