166L2, Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A

166L2, Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
8 200 руб.
Добавить в корзину 1 шт. на сумму 8 200 руб.
Номенклатурный номер: 8004884959
Артикул: 166L2
Бренд: Hammond

Описание

Power\Transformers\Power Transformers
Filament Power Transformers with Low Voltage
Hammond Manufacturing Filament Power Transformers with Low Voltage include a variety of chassis-mount modules with an open or enclosed style. These transformers feature a dual bobbin design with no electrostatic shield required and 6" (minimum) long leads. The 165 Series and 265 Series also are available with copper tabs with holes. Hammond Manufacturing Filament Power Transformers with Low Voltage feature an overall volt-amps (VA) power rating ranging from 0.63VA to 640VA. The 165 Series, 166 Series, and 167 Series offer a 115V primary voltage rating, while the 265 Series and 266 Series have a 117V/234V primary voltage rating. All of these transformers are UL listed and CSA certified.

Технические параметры

Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Hammond
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Operating Frequency: 50 Hz, 60 Hz
Operating Temperature Range: 0 C to+130 C
Power Rating: 6.25 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Transformers
Secondary Current Rating: 2.5 A
Secondary Voltage Rating: 2.5 VAC CT
Secondary Winding: Single Secondary Winding
Series: 166 Series
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Single Primary
Вес, г 317.5

Техническая документация

Datasheet
pdf, 227 КБ
Чертеж
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.