DC1207A, Power Management IC Development Tools Quad 40V/1A Step-Down Switching Regulator with 100% Duty Cycle Operation

DC1207A, Power Management IC Development Tools Quad 40V/1A Step-Down Switching Regulator with 100% Duty Cycle Operation
Изображения служат только для ознакомления,
см. техническую документацию
44 500 руб.
Добавить в корзину 1 шт. на сумму 44 500 руб.
Номенклатурный номер: 8004972540
Артикул: DC1207A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5.4 V to 40 V
Manufacturer: Analog Devices Inc.
Output Current: 1 A
Output Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LT3504
Subcategory: Development Tools
Tool Is For Evaluation Of: LT3504
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 483 КБ