IR11GM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 830 руб.
Добавить в корзину 1 шт.
на сумму 46 830 руб.
Описание
Sensors, Transducers\Gas Sensors
Carbon Dioxide (CO2) Sensor Voltage
Технические параметры
Base Product Number | IR11 -> |
Current - Supply | 60mA |
ECCN | EAR99 |
HTSUS | 9026.10.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 55В°C |
Output | Voltage |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Carbon Dioxide (CO2) |
Voltage - Supply | 3V ~ 5V |
Brand: | Amphenol SGX Sensortech |
Current Rating: | 60 mA |
Factory Pack Quantity: | 25 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 3 V to 5 V |
Product Category: | Air Quality Sensors |
Product Type: | Air Quality Sensors |
Sensor Type: | Carbon Dioxide(CO2) |
Subcategory: | Sensors |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Type: | Gas Sensor |