REF102AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 980 руб.
от 10 шт. —
1 680 руб.
от 75 шт. —
1 500 руб.
от 150 шт. —
1 208.96 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Описание
Описание IC: voltage reference source; 10V; ±0.1%; SO8; 10mA Характеристики
Категория | Микросхема |
Тип | источника питания |
Вид | источник опорного напряжения |
Монтаж | SMD |
Технические параметры
Initial Accuracy | ±0.1% |
Mounting Type | Surface Mount |
Nominal Voltage | 10V |
Package Type | SOIC |
Pin Count | 8 |
Reference Type | Precision |
Topology | Series |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 2ppm/V |
Load Regulation | 40ppm/mA |
Maximum Input Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 10 |
Maximum Temperature Coefficient | 10ppm/°C |
Minimum Operating Temperature (°C) | -25 |
Mounting | Surface Mount |
Output Voltage (V) | 10 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Accuracy: | 40 PPM/mA |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Initial Accuracy: | 0.1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.4 mA |
Output Voltage: | 10 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | REF102 |
Shunt Current - Max: | 8 mA |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 1.4 mA |
Temperature Coefficient: | 10 PPM/C |
Topology: | Series References |
Accuracy | 40 PPM/mA |
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Height | 1.58 mm |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 1400 uA |
Operating Temperature Range | -25 C to+85 C |
Output Voltage | 10 V |
Package / Case | SOIC-8 |
Product | Voltage References |
Product Category | Voltage References |
RoHS | Details |
Series | REF102 |
Series VREF - Input Voltage - Max | 36 V |
Shunt Current - Max | 8 mA |
Supply Current - Max | 1400 uA |
Temperature Coefficient | 10 PPM/C |
Unit Weight | 0.002677 oz |
Width | 3.91 mm |