BCS-102-L-D-TE

Фото 1/2 BCS-102-L-D-TE
Изображения служат только для ознакомления,
см. техническую документацию
3535 шт., срок 7-9 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.180 руб.
от 500 шт.137.65 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8005861150
Бренд: Samtec

Описание

Описание Разъем

Технические параметры

Category Connectors, Interconnects
Color Black
Connector Type Receptacle
Contact Finish Gold
Contact Finish Thickness 10µin(0.25µm)
Family Rectangular-Board to Board Connectors-Headers, Receptacles, Female Sockets
Features -
Height Above Board 0.290"(7.37mm)
Height Stacking (Mating) -
Mounting Type Through Hole
Number of Positions 4
Number of Positions Loaded All
Number of Rows 2
Online Catalog BCS Series
Packaging Tube
Pitch 0.100"(2.54mm)
Row Spacing 0.100"(2.54mm)
Series BCS
Standard Package 1
Termination Solder
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4.6 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Sockets
Series: BCS
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Tiger Claw
Voltage Rating: 475 VAC
Body Orientation Straight
Contact Material Bronze
Current Rating 4.6A
Number of Contacts 4
Termination Method Solder
Type Board to Board
Voltage Rating 475 V

Техническая документация

Datasheet
pdf, 188 КБ
Datasheet
pdf, 181 КБ
Datasheet
pdf, 461 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.