DC2100B-D, Power Management IC Development Tools High Efficiency Bidirectional Multicell Battery Balancer

DC2100B-D, Power Management IC Development Tools High Efficiency Bidirectional Multicell Battery Balancer
Изображения служат только для ознакомления,
см. техническую документацию
302 100 руб.
Добавить в корзину 1 шт. на сумму 302 100 руб.
Номенклатурный номер: 8004973091
Артикул: DC2100B-D
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Input Voltage: 3.2 V to 4.5 V
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3300-1, LTC6804-2
Type: Battery Management
Вес, г 874

Техническая документация

Datasheet
pdf, 1740 КБ