DSPIC33EP128GS804-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
от 25 шт. —
1 740 руб.
от 100 шт. —
1 370 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Описание
Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN
Технические параметры
# I/Os (Max) | 33 |
ADC Resolution | 12 |
Clock Freq | 70(MHz) |
Cpu Family | DSPIC33E |
DAC Resolution | 12 |
Device Core | dsPIC |
Device Core Size | 16(b) |
Frequency | 70(MHz) |
Instruction Set Architecture | HARVARD |
Interface Type | CAN/I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 17 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 44 |
Program Memory Size | 128KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 8KB(kB) |
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 5 |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | QFN-44 |
Packaging: | Tube |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP128GS804 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 3738 КБ