ADS7844EB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 090 руб.
от 10 шт. —
2 630 руб.
от 50 шт. —
2 340 руб.
от 100 шт. —
1 889.76 руб.
Добавить в корзину 1 шт.
на сумму 3 090 руб.
Описание
ADS7844 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | '±1LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±3LSB |
Input Polarity | Unipolar |
Input Type | Voltage |
Integral Nonlinearity Error | '±1LSB(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 1 |
Number of Input Channels | 8/4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Power Dissipation | 4.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 2.5V/5V |
Reference Voltage | EXTERNAL(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 200KSPS(KSPS) |
Signal to Noise Ratio | 72DB |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
Single-Ended Input | YES |
Automotive | No |
Digital Interface Type | Serial(SPI) |
Input Signal Type | DifferentialISingle-Ended |
Maximum Power Dissipation - (mW) | 4.5 |
Maximum Single Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Operating Temperature - (??C) | -40~85 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 200ksps |
Standard Package Name | SOP |
Supplier Package | SSOP |
Voltage Reference | External |
Voltage Supply Source | Single |
Техническая документация
Datasheet
pdf, 1083 КБ