9453-1583-010

9453-1583-010
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
9 210 руб.
Добавить в корзину 1 шт. на сумму 9 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8005869747
Бренд: Radiall

Описание

RF Screw-on Coaxial Connectors Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Технические параметры

Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Cable Type: RG-405
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet 9453-1583-010
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.