HPT5K0TS100

HPT5K0TS100
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
626 900 руб.
от 5 шт.608 100 руб.
от 10 шт.589 230 руб.
Добавить в корзину 1 шт. на сумму 626 900 руб.
Номенклатурный номер: 8005874369
Бренд: XP Power

Описание

HPT5K0 5000W Programmable 3-Phase Power Supplies
XP Power HPT5K0 5000W Programmable 3-Phase Power Supplies offers both output voltage and output current programming, via voltage, I 2 C PMBus, RS485, and CANopen in high efficiency, high power density 5kW packages. The 3-phase input power supplies feature output voltages of 48V DC, 60V DC, 100V DC, and 200V DC. Options are available for RS232 or UART. The units also offer active current sharing, remote on/off, remote sense, and a power OK signal. The 5V/2A standby output is available when the mains supply is present. The chassis-mount modules measure 13" x 5" x 5" and 13.25" x 10" x 2.5". XP Power HPT5K0 Programmable 3-Phase Power Supplies also meet ITE and medical safety approvals.

Технические параметры

Brand: XP Power
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 180 VAC to 258 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 50 A
Output Power: 5 kW
Output Voltage-Channel 1: 100 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: HPT5K0
Subcategory: AC-DC Power Supply
Type: 3-Phase

Техническая документация

Datasheet
pdf, 2454 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.