ADS8861IDGSR

ADS8861IDGSR
Изображения служат только для ознакомления,
см. техническую документацию
5 100 руб.
от 10 шт.4 410 руб.
от 25 шт.3 950 руб.
от 100 шт.3 237.19 руб.
Добавить в корзину 1 шт. на сумму 5 100 руб.
Номенклатурный номер: 8005885091
Бренд: Texas Instruments

Описание

ADS886x 16-Bit SAR Analog-to-Digital Converters
Texas Instruments ADS886x 16-Bit SAR Analog-to-Digital Converters are 16-bit, single-ended input, analog-to-digital converter (ADC). The device operates with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit (available for ADS8860, ADS8861, ADS8862, ADS8863, ADS8864, ADS8865 only) makes synchronizing with the digital host easy. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS886x excellent for lower-speed applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Daisy-Chainable, Oscillator, Small Size
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: MSOP-10
Power Consumption: 5.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: ADS8861
SINAD - Signal to Noise and Distortion Ratio: 96.4 dB
SNR - Signal to Noise Ratio: 96 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V