700610, Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, 6X10, 100 Ea
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
8 800 руб.
Добавить в корзину 1 шт.
на сумму 8 800 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Anti-Static Control Products
Dri-Shield® 2000 & 3000 Barrier BagsSCS Dri-Shield® 2000 and Dri-Shield 3000 Barrier Bags are moisture-barrier bags that provide static control benefits by enclosing a device in a metal shield with high resistance to moisture vapor permeation. The bags are designed to provide packaging for ESD and moisture sensitive items, both inside and outside an ESD protected area. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD and moisture warning symbols and a lot code for traceability.
Технические параметры
Brand: | SCS |
Color: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SCS |
Part # Aliases: | 0511117784580000966459 |
Product Category: | Anti-Static Control Products |
Product Type: | Anti-Static Control Products |
Product: | Anti-Static Bags |
Series: | 2000 |
Size: | 6 in x 10 in |
Subcategory: | Anti-Static Control Products |
Type: | Moisture Barrier |
Closure Type | Open Top |
Colour | Silver |
Complies with EN 61340-5-1 | Yes |
Conductive | No |
Dissipative | Yes |
Packaging Type | Moisture Barrier Bag |
Quantity Per Package | 100 |
Static Shielding | Yes |
Surface Resistance | 1x10^4 → < 1x10^11Ω |
Tensile Strength | 53.79mPa |
Thickness | 0.09mm |
Type | Bag |
Width | 152mm |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.