AD6674BCPZ-1000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
247 800 руб.
Добавить в корзину 1 шт.
на сумму 247 800 руб.
Описание
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Bandwidth: | 340 MHz |
Brand: | Analog Devices |
Development Kit: | AD6674-1000EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 2 GHz |
Operating Supply Current: | 685 mA, 595 mA, 125 mA |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | AD6674 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.4 V |
Supply Voltage - Min: | 1.22 V |
Technology: | Si |
Type: | IF Receiver |
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 12.5Gbps |
Maximum Operating Supply Voltage | 1.28V|2.56V|3.4V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 3600 |
Maximum RF Operating Frequency (MHz) | 2000 |
Maximum RF Operating Frequency Range (MHz) | 1500 to 2500 |
Minimum Operating Supply Voltage | 1.22V|2.44V|3.2V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 500 to 2000 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Product Category | Receiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage | 1.25V|2.5V|3.3V |