DF1B-10P-2.5DS(01)

DF1B-10P-2.5DS(01)
Изображения служат только для ознакомления,
см. техническую документацию
215047 шт., срок 7-9 недель
300 руб.
от 10 шт.230 руб.
от 100 шт.190 руб.
от 500 шт.145.29 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8005891517
Бренд: Hirose Electric

Описание

LED Lighting Solutions & Applications Hirose Electric LED Lighting Solutions and Applications offer a broad variety of connectors for almost any LED lighting need. LED lighting is a rapidly growing market due to the economic, environmental, and aesthetic advantages offered. Hirose Electric LED Lighting Solutions and Applications are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Factory Pack Quantity: 100
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 541-0250-4-01
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded

Техническая документация

Datasheet
pdf, 2729 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.