ATTINY26-16SU

Фото 1/3 ATTINY26-16SU
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 25 шт.640 руб.
от 100 шт.572 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8005892362

Описание

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Технические параметры

ADCs 11x10 bit
Data Bus Width 8bit
Device Core AVR
Family Name ATtiny26
Instruction Set Architecture RISC
Maximum Frequency 16MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 0
Package Type SOIC
Pin Count 20
Program Memory Size 2 kB
Program Memory Type Flash
Pulse Width Modulation 1(4 Channel)
RAM Size 128 B
Typical Operating Supply Voltage 4.5 → 5.5 V
USB Channels 0
Width 7.6mm

Техническая документация

Datasheet
pdf, 511 КБ
Datasheet
pdf, 1680 КБ
Datasheet ATTINY2313-20SU
pdf, 3676 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
Datasheet ATtiny26
pdf, 374 КБ