1521478

1521478
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
10 020 руб.
от 10 шт.8 350 руб.
Добавить в корзину 1 шт. на сумму 10 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8005893373
Бренд: Phoenix Contact

Описание

PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Brand: Phoenix Contact
Color: Black
Diameter: 28 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 HB
Housing Gender: Male
IP Rating: IP67
Manufacturer: Phoenix Contact
Mounting Angle: Right Angle
Number of Positions: 3 Position
Part # Aliases: SACC-MINFR-3CON-PG_9 SACCMINFR3CONPG9
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
REACH - SVHC: Details
Shell Plating: Nickel
Subcategory: Circular Connectors
Termination Style: Screw
Thread Size: 7/8 in
Wire Gauge: 22 AWG, 16 AWG

Техническая документация

Datasheet
pdf, 458 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.