FX30B-3P-7.62DSA20

FX30B-3P-7.62DSA20
Изображения служат только для ознакомления,
см. техническую документацию
11257 шт., срок 7-9 недель
1 170 руб.
от 35 шт.870 руб.
от 105 шт.751 руб.
от 455 шт.593.67 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8005894813
Бренд: Hirose Electric

Описание

FX30B Board to Board Power Connectors Hirose Electric FX30B board to board power connectors are optimized for multiple connectors on board with up to 10A per line. A unique contact structure absorbs misalignment up to ±0.3mm in XY directions and +1mm in the Z direction. The FX30B series features an independent 4-point contact and a wide guide range to ensure mating alignment and contact reliability. Hirose FX30B board to board power connectors are offered in 2 to 5 positions with either a 3.81mm or 7.62mm pitch, coplanar/vertical/parallel connections, and straight or right-angle orientation headers/receptacles.

Технические параметры

Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 24 A
Factory Pack Quantity: 35
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 5703105700
Pitch: 7.62 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 20 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 1752 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.