32K453-K00L5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
92 шт., срок 7-9 недель
7 290 руб.
от 10 шт. —
5 610 руб.
от 25 шт. —
5 370 руб.
от 50 шт. —
4 833.24 руб.
Добавить в корзину 1 шт.
на сумму 7 290 руб.
Номенклатурный номер: 8005897295
Описание
Between Series Adapters
Rosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.
Rosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.
Технические параметры
Adapter Style: | Straight |
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Connector Type: | SMA N |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Maximum Frequency: | 11 GHz |
Orientation: | Straight |
Part # Aliases: | 100755 |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Series: | Cable Assembly |
Shell Plating: | Gold |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 1 RF Series: | SMA |
Side 2 Gender: | Jack(Female) |
Side 2 Polarity: | Normal |
Side 2 RF Series: | N |
Subcategory: | RF Adapters |
Adapter Type | SMA Jack to N Jack |
Adapter Type A | SMA |
Adapter Type B | Type N |
Body Orientation | Straight |
Gender A | Jack |
Gender B | Jack |
Impedance | 50Ω |
Operating Frequency | 40GHz |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.