ADS1262IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 800 руб.
от 10 шт. —
4 700 руб.
от 50 шт. —
4 180 руб.
от 100 шт. —
3 732.96 руб.
Добавить в корзину 1 шт.
на сумму 5 800 руб.
Описание
Аналого-цифровые преобразователи (АЦП) 32-bit 38-kSPS 10-ch delta-sigma ADC with PGA and voltage reference for factory automation 28-TSSOP -40 to 125
Технические параметры
Architecture | Delta Sigma |
Digital Interface Type | Serial(SPI) |
Input Signal Type | Differential |
Input Type | Voltage |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 10 |
Package Type | TSSOP |
Pin Count | 28 |
Power Supply Type | Single |
Resolution | 32-bit |
Sampling Rate | 38400sps |
Typical Single Supply Voltage | 5 V, 5.25 V |
Analog Supply Voltage | 4.75 V to 5.25 V |
Brand | Texas Instruments |
Development Kit | ADS1262EVM-PDK |
Digital Supply Voltage | 2.7 V to 5.25 V |
Factory Pack Quantity | 50 |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 11 Channel |
Number of Converters | 1 Converter |
Output Type | Differential |
Package / Case | TSSOP-28 |
Packaging | Tube |
Pd - Power Dissipation | 37 mW |
Power Consumption | 27 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Internal |
Reference Voltage | 2.5 V |
RoHS | Details |
Series | ADS1262 |
Shutdown | Shutdown |
Type | Precision ADC |
Unit Weight | 0.014215 oz |