AVR128DA32-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 25 шт. —
550 руб.
от 100 шт. —
455 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
The Microchip Technology microcontrollers of the AVR-DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz and 512B of EEPROM in 28, 32, 48 or 64-pin packages.
Технические параметры
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | AVR-DA |
Maximum Frequency | 24MHz |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 27 I/O |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Series: | AVR128DA28/32/48/64 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |