BSS83PH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
87 руб.
от 100 шт. —
48 руб.
от 500 шт. —
41.19 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Описание Транзистор P-МОП, полевой, 60В 0,33A 0,36Вт 2Ом SO
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single |
Maximum Continuous Drain Current - (A) | 0.33 |
Maximum Drain Source Resistance - (mOhm) | 2000@10V |
Maximum Drain Source Voltage - (V) | 60 |
Maximum Gate Source Voltage - (V) | ??20 |
Maximum Gate Threshold Voltage - (V) | 2 |
Maximum Power Dissipation - (mW) | 360 |
Military | No |
Number of Elements per Chip | 1 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gate Charge @ 10V - (nC) | 2.38 |
Typical Gate Charge @ Vgs - (nC) | 2.38@10V |
Typical Input Capacitance @ Vds - (pF) | 62@25V |
Typical Output Capacitance - (pF) | 19 |
Case | PG-SOT23 |
Drain current | -0.33A |
Drain-source voltage | -60V |
Gate-source voltage | ±20V |
Kind of channel | enhanced |
Kind of package | reel |
Manufacturer | INFINEON TECHNOLOGIES |
Mounting | SMD |
On-state resistance | 2Ω |
Polarisation | unipolar |
Power dissipation | 0.36W |
Technology | SIPMOS™ |
Type of transistor | P-MOSFET |
Maximum Continuous Drain Current | 330 mA |
Maximum Drain Source Resistance | 3 Ω |
Maximum Drain Source Voltage | 60 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 360 mW |
Minimum Gate Threshold Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Series | SIPMOS |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 2.38 nC @ 10 V |
Width | 1.3mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet BSS83PH6327XTSA1
pdf, 477 КБ