DF13-4P-1.25H(21)

DF13-4P-1.25H(21)
Изображения служат только для ознакомления,
см. техническую документацию
16082 шт., срок 7-9 недель
190 руб.
от 10 шт.160 руб.
от 100 шт.117 руб.
от 500 шт.91.86 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения3
Номенклатурный номер: 8005909960
Бренд: Hirose Electric

Описание

Factory Automation Connector Solutions Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Factory Pack Quantity: 1000
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Part # Aliases: 536-0253-7-21
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded

Техническая документация

Datasheet
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.