SLW-103-01-T-D

Фото 1/2 SLW-103-01-T-D
Изображения служат только для ознакомления,
см. техническую документацию
1155 шт., срок 6-8 недель
240 руб.
от 10 шт.190 руб.
от 100 шт.157 руб.
от 500 шт.119.46 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005914394
Бренд: Samtec

Описание

Orientation: Vertical Pitch: .100" (2.54 mm) Application: Single and double row up to 100 pins Contact System: Tiger Buy™

Технические параметры

Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5.2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: SLW
Subcategory: Headers & Wire Housings
Termination Post Length: 2.92 mm
Termination Style: Solder Pin
Tradename: Tiger Buy
Type: Socket
Voltage Rating: 406 V
Body Orientation Straight
Contact Material Bronze
Contact Plating Tin
Current Rating 5.2A
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 2
Pitch 2.54mm
Series SLW
Termination Method Solder
Type Low-Profile Socket Strip
Voltage Rating 406 V

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 648 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.