1584428

1584428
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
6 080 руб.
от 10 шт.4 920 руб.
Добавить в корзину 1 шт. на сумму 6 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8005916166
Бренд: Phoenix Contact

Описание

HEAVYCON Connectors
Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: D40
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 40 Position+PE
Part # Aliases: HC-D_40-I-CT-F HCD40ICTF
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: HEAVYCON
Voltage Rating: 250 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG

Техническая документация

Datasheet
pdf, 1131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.