MIT-019-04-F-D-K

MIT-019-04-F-D-K
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 6-8 недель
4 290 руб.
от 10 шт.3 490 руб.
от 25 шт.3 100 руб.
от 40 шт.3 049.13 руб.
Добавить в корзину 1 шт. на сумму 4 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005918820
Бренд: Samtec

Описание

Flexible Stacking Connectors Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005" (0.13mm).

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Data Rate: 19 Gbps
Factory Pack Quantity: 40
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 19 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 38 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.635 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 275 VAC

Техническая документация

Datasheet
pdf, 396 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.