DSPIC33FJ64GS610-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 630 руб.
от 25 шт. —
2 110 руб.
от 100 шт. —
1 780 руб.
Добавить в корзину 1 шт.
на сумму 2 630 руб.
Описание
MCU 16-разрядный dsPIC RISC 64KB Flash 3.3V 100-контактный лоток TQFP
Технические параметры
ADC Channels | 24 |
ADC Resolution (bit) | 10 |
Analog Comparators | 4 |
Automotive | No |
CAN | 1 |
Core Architecture | dsPIC |
DAC Channels | 4 |
DAC Resolution (bit) | 10 |
Device Core | dsPIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC33F |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Expanded Memory Size | 12MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 85 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 18 |
RAM Size | 9KB |
Real Time Clock | No |
Special Features | CAN Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/16/16/16/16 |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 19349 КБ