1553488

1553488
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
12 010 руб.
от 10 шт.10 020 руб.
Добавить в корзину 1 шт. на сумму 12 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8005927123
Бренд: Phoenix Contact

Описание

PLUSCON Industrial Metric Connectors & Cordsets Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Body Style: Straight
Brand: Phoenix Contact
Coding: A Coded
Description/Function: Sensor/Actuator Flush Type Plug
Factory Pack Quantity: 1
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Phoenix Contact
Mounting Type: Rear Mount
Number of Contacts: 12 Contact
Part # Aliases: SACC-DSI-M12MS-12CON-M12 SACCDSIM12MS12CONM12
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M12
Type: Straight

Техническая документация

Datasheet
pdf, 249 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.