89361-140LF

89361-140LF
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8005930512
Бренд: Amphenol

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 13
Housing Colour: Black
Housing Material: Thermoplastic Polyester
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 7.5 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Voltage Rating: 200 V