PV0H240SS-331
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
771 шт., срок 7-9 недель
3 430 руб.
от 10 шт. —
2 910 руб.
от 25 шт. —
2 590 руб.
от 50 шт. —
2 456.63 руб.
Добавить в корзину 1 шт.
на сумму 3 430 руб.
Альтернативные предложения2
Описание
Anti Vandal Sw, Spst, 2A, 36Vdc, Panel Rohs Compliant: Yes |E-Switch PV0H240SS-331
Технические параметры
Actuator | Round |
Brand | E-Switch |
Cap Color | Silver |
Color | Silver |
Contact Form | SPST |
Contact Plating | Silver |
Current Rating | 2 A |
Height | 19 mm |
Housing Material | Stainless Steel |
Illumination | LED |
Illumination Color | Green |
IP Rating | IP65 |
Length | 14 mm |
Life | 50000 Cycles |
Manufacturer | E-Switch |
Material | Stainless Steel |
Mounting Style | Panel |
Mounting Type | Bushing |
Packaging | Bulk |
Product | Standard Switches |
Product Category | Illuminated Pushbutton Switches |
RoHS | Details |
Series | PV0 |
Switch Function | OFF-(ON) |
Termination Style | Solder Lug |
Tradename | PV Anti-Vandal |
Type | Anti-Vandal |
Voltage Rating DC | 48 VDC |
Width | 14 mm |
Backlight colour | green |
Body material | stainless steel |
Button material | stainless steel |
Button shape | prominent |
Contact material | silver |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 2A/36V DC |
Electrical life | 200000 cycles |
Leads | for soldering |
Manufacturer series | PV0 |
Max. contact resistance: | 50mΩ |
Mechanical durability | 1000000 cycles |
Mounting | on panel |
Mounting hole diameter | Ø12mm |
Number of positions | 2 |
Operating Force | 4N |
Operating temperature | -20…55°C |
Ring shape | rounded |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. | OFF-(ON) |
Type of switch | vandal resistant |
Техническая документация
Datasheet
pdf, 233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.