MCX-J-P-H-RA-TH1

Фото 1/2 MCX-J-P-H-RA-TH1
Изображения служат только для ознакомления,
см. техническую документацию
974 шт., срок 6-8 недель
1 750 руб.
от 10 шт.1 540 руб.
от 25 шт.1 410 руб.
от 40 шт.1 278.25 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8005942956
Бренд: Samtec

Описание

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Технические параметры

Body Material: Brass
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Samtec
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Orientation: Right Angle
Packaging: Tray
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: MCX
Series: MCX
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 VRMS
Body Orientation Right Angle
Cable Type Coaxial
Coaxial Connector Type MCX Connector
Contact Material Beryllium Copper, Brass
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Quick Connect
Maximum Operating Temperature +125°C
Minimum Operating Temperature -65°C
Mounting Type Through Hole
Operating Frequency 0 to 6GHz
Series MCX
Size Miniature
Termination Method Solder

Техническая документация

Datasheet
pdf, 234 КБ
Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.