UQQ-12/8-Q12PB-C

UQQ-12/8-Q12PB-C
Изображения служат только для ознакомления,
см. техническую документацию
309 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 820 руб.
от 5 шт.28 350 руб.
от 10 шт.28 120 руб.
от 25 шт.27 718.42 руб.
Добавить в корзину 1 шт. на сумму 32 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005944318

Описание

UQQ Isolated DC/DC Converters

Murata Power Solutions UQQ Series DC/DC Converters are 4: 1 wide input, quarter-brick DC/DC converters that supply up to 100W usable power. Universal input voltages range from 9-36V to 18-75V. Five fixed output voltages from 3.3V/25A to 24V/4A. An optional baseplate keeps the package below 0.5" and provides more usable power in applications with little or no airflow. The converters offer basic grade input-to-output insulation with up to 2250V. The UQQ Series provides enhanced flexibility for industrial, mobile, medical, and telecom applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 96 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/4 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: UQQ
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 965 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.